770022-1 | |
---|---|
DigiKey Part Number | A14245-ND |
Manufacturer | |
Manufacturer Product Number | 770022-1 |
Description | CONN PLUG HSG 12POS 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770022-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.17000 | ¥141.70 |
25 | ¥13.75280 | ¥343.82 |
50 | ¥13.61500 | ¥680.75 |
100 | ¥12.63670 | ¥1,263.67 |
250 | ¥12.42776 | ¥3,106.94 |
500 | ¥11.31060 | ¥5,655.30 |
1,000 | ¥10.12366 | ¥10,123.66 |
2,500 | ¥9.35562 | ¥23,389.05 |