770004-3 | |
---|---|
DigiKey Part Number | A14268TR-ND - Tape & Reel (TR) A14268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770004-3 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770004-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥3.03760 | ¥75.94 |
50 | ¥2.97360 | ¥148.68 |
100 | ¥2.54180 | ¥254.18 |
250 | ¥2.28756 | ¥571.89 |
500 | ¥2.16050 | ¥1,080.25 |
1,000 | ¥1.89367 | ¥1,893.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57289 | ¥4,718.67 |