2-520102-2 | |
---|---|
DigiKey Part Number | A27906TR-ND - Tape & Reel (TR) A27906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520102-2 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520102-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥4.04240 | ¥101.06 |
50 | ¥3.94240 | ¥197.12 |
100 | ¥3.38080 | ¥338.08 |
250 | ¥3.05832 | ¥764.58 |
500 | ¥2.88854 | ¥1,444.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.73299 | ¥3,826.19 |
2,800 | ¥2.58336 | ¥7,233.41 |
4,200 | ¥2.49985 | ¥10,499.37 |
7,000 | ¥2.39864 | ¥16,790.48 |
9,800 | ¥2.33433 | ¥22,876.43 |
14,000 | ¥2.26816 | ¥31,754.24 |
35,000 | ¥2.10716 | ¥73,750.60 |