3-770476-1 | |
---|---|
DigiKey Part Number | A31398TR-ND - Tape & Reel (TR) A31398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-770476-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-770476-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
25 | ¥0.54840 | ¥13.71 |
50 | ¥0.51880 | ¥25.94 |
100 | ¥0.49010 | ¥49.01 |
250 | ¥0.45680 | ¥114.20 |
500 | ¥0.43036 | ¥215.18 |
1,000 | ¥0.40778 | ¥407.78 |
2,500 | ¥0.37772 | ¥944.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.34202 | ¥1,881.11 |
11,000 | ¥0.33086 | ¥3,639.46 |