770849-4 | |
---|---|
DigiKey Part Number | A24113-ND |
Manufacturer | |
Manufacturer Product Number | 770849-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770849-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.88300 | ¥18.83 |
25 | ¥1.87640 | ¥46.91 |
50 | ¥1.85200 | ¥92.60 |
100 | ¥1.71170 | ¥171.17 |
250 | ¥1.40704 | ¥351.76 |
500 | ¥1.32890 | ¥664.45 |
1,000 | ¥1.23507 | ¥1,235.07 |
2,500 | ¥1.19600 | ¥2,990.00 |