640706-2 | |
---|---|
DigiKey Part Number | A19991-ND |
Manufacturer | |
Manufacturer Product Number | 640706-2 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 640706-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 130.0µin (3.30µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.98270 | ¥198.27 |
1,000 | ¥1.43064 | ¥1,430.64 |
5,000 | ¥1.26766 | ¥6,338.30 |
10,000 | ¥1.12279 | ¥11,227.90 |