0039039022 | |
---|---|
DigiKey Part Number | WM19546-ND |
Manufacturer | |
Manufacturer Product Number | 0039039022 |
Description | CONN RCPT HSG 2POS MINIFIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0039039022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥2.30780 | ¥230.78 |
1,000 | ¥1.83563 | ¥1,835.63 |
5,000 | ¥1.57339 | ¥7,866.95 |
10,000 | ¥1.46850 | ¥14,685.00 |