0039000059 | |
---|---|
DigiKey Part Number | WM1138TR-ND - Tape & Reel (TR) WM1138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000059 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.86200 | ¥8.62 |
100 | ¥0.61330 | ¥61.33 |
1,000 | ¥0.51541 | ¥515.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46634 | ¥1,865.36 |
8,000 | ¥0.42952 | ¥3,436.16 |
12,000 | ¥0.39270 | ¥4,712.40 |
28,000 | ¥0.35589 | ¥9,964.92 |
100,000 | ¥0.33134 | ¥33,134.00 |