0039000059-12-W0-D | |
---|---|
DigiKey Part Number | 0039000059-12-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-12-W0-D |
Description | 12" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥9.35100 | ¥93.51 |
100 | ¥7.79190 | ¥779.19 |
1,000 | ¥6.23362 | ¥6,233.62 |
2,500 | ¥5.64923 | ¥14,123.08 |
5,000 | ¥5.45445 | ¥27,272.25 |