0039000059-02-W0-D | |
---|---|
DigiKey Part Number | 0039000059-02-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-W0-D |
Description | 2" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.02800 | ¥70.28 |
100 | ¥5.85360 | ¥585.36 |
1,000 | ¥4.68304 | ¥4,683.04 |
2,500 | ¥4.24398 | ¥10,609.95 |
5,000 | ¥4.09763 | ¥20,488.15 |