0039000059-04-B0-D | |
---|---|
DigiKey Part Number | 0039000059-04-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-B0-D |
Description | 4" PRE-CRIMP A2040 BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.48700 | ¥74.87 |
100 | ¥6.24110 | ¥624.11 |
1,000 | ¥4.99304 | ¥4,993.04 |
2,500 | ¥4.52495 | ¥11,312.37 |
5,000 | ¥4.36891 | ¥21,844.55 |