0039000059-06-W2-D | |
---|---|
DigiKey Part Number | 0039000059-06-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-W2-D |
Description | 6" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.66000 | ¥76.60 |
100 | ¥6.38150 | ¥638.15 |
1,000 | ¥5.10543 | ¥5,105.43 |
2,500 | ¥4.62678 | ¥11,566.95 |
5,000 | ¥4.46725 | ¥22,336.25 |