0039000059-08-W2-D | |
---|---|
DigiKey Part Number | 0039000059-08-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-W2-D |
Description | 8" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.02100 | ¥80.21 |
100 | ¥6.68690 | ¥668.69 |
1,000 | ¥5.34967 | ¥5,349.67 |
2,500 | ¥4.84815 | ¥12,120.38 |
5,000 | ¥4.68097 | ¥23,404.85 |