770006-3 | |
---|---|
DigiKey Part Number | A14266TR-ND - Tape & Reel (TR) A14266CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770006-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770006-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥2.05240 | ¥51.31 |
50 | ¥2.02780 | ¥101.39 |
100 | ¥1.87350 | ¥187.35 |
250 | ¥1.54016 | ¥385.04 |
500 | ¥1.45444 | ¥727.22 |
1,000 | ¥1.35174 | ¥1,351.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30900 | ¥3,272.50 |
5,000 | ¥1.19778 | ¥5,988.90 |
12,500 | ¥1.06089 | ¥13,261.13 |
25,000 | ¥1.05886 | ¥26,471.50 |