770007-1 | |
---|---|
DigiKey Part Number | A25174TR-ND - Tape & Reel (TR) A25174CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770007-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770007-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28100 | ¥12.81 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.12800 | ¥56.40 |
100 | ¥1.06650 | ¥106.65 |
250 | ¥0.99272 | ¥248.18 |
500 | ¥0.93558 | ¥467.79 |
1,000 | ¥0.88658 | ¥886.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41123 | ¥1,644.92 |
8,000 | ¥0.37237 | ¥2,978.96 |
12,000 | ¥0.36021 | ¥4,322.52 |