770010-3 | |
---|---|
DigiKey Part Number | A14262TR-ND - Tape & Reel (TR) A14262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770010-3 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770010-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.42520 | ¥35.63 |
50 | ¥1.35140 | ¥67.57 |
100 | ¥1.27740 | ¥127.74 |
250 | ¥1.18912 | ¥297.28 |
500 | ¥1.12064 | ¥560.32 |
1,000 | ¥1.06194 | ¥1,061.94 |
2,500 | ¥0.98366 | ¥2,459.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89068 | ¥4,453.40 |
10,000 | ¥0.78302 | ¥7,830.20 |
25,000 | ¥0.69982 | ¥17,495.50 |
50,000 | ¥0.60684 | ¥30,342.00 |