770027-1 | |
---|---|
DigiKey Part Number | A14250-ND |
Manufacturer | |
Manufacturer Product Number | 770027-1 |
Description | CONN RCPT HSG 6POS 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.10900 | ¥81.09 |
25 | ¥7.86520 | ¥196.63 |
50 | ¥7.78680 | ¥389.34 |
100 | ¥7.22690 | ¥722.69 |
250 | ¥7.10768 | ¥1,776.92 |
500 | ¥7.02988 | ¥3,514.94 |