770024-1 | |
---|---|
DigiKey Part Number | A14247-ND |
Manufacturer | |
Manufacturer Product Number | 770024-1 |
Description | CONN RCPT HSG 2POS 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥6.08640 | ¥152.16 |
50 | ¥6.02880 | ¥301.44 |
100 | ¥5.44110 | ¥544.11 |
250 | ¥5.26464 | ¥1,316.16 |
500 | ¥5.17798 | ¥2,588.99 |