1-770251-0 | |
---|---|
DigiKey Part Number | A33357-ND |
Manufacturer | |
Manufacturer Product Number | 1-770251-0 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770251-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥17.54400 | ¥175.44 |
25 | ¥16.27840 | ¥406.96 |
50 | ¥15.38180 | ¥769.09 |
100 | ¥14.53630 | ¥1,453.63 |
250 | ¥13.49132 | ¥3,372.83 |
500 | ¥12.75278 | ¥6,376.39 |
1,000 | ¥12.05634 | ¥12,056.34 |
2,500 | ¥11.19660 | ¥27,991.50 |