770023-1 | |
---|---|
DigiKey Part Number | A14246-ND |
Manufacturer | |
Manufacturer Product Number | 770023-1 |
Description | CONN PLUG HSG 15POS 2PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770023-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.83000 | ¥18.83 |
10 | ¥16.82000 | ¥168.20 |
25 | ¥16.73840 | ¥418.46 |
50 | ¥16.56760 | ¥828.38 |
100 | ¥15.20210 | ¥1,520.21 |
250 | ¥15.11660 | ¥3,779.15 |
500 | ¥13.75004 | ¥6,875.02 |
1,000 | ¥12.29820 | ¥12,298.20 |
2,500 | ¥11.35873 | ¥28,396.82 |