770247-3 | |
---|---|
DigiKey Part Number | A14268-ND |
Manufacturer | |
Manufacturer Product Number | 770247-3 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770247-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.57400 | ¥55.74 |
100 | ¥4.49490 | ¥449.49 |
1,000 | ¥3.48843 | ¥3,488.43 |
5,000 | ¥3.04359 | ¥15,217.95 |
10,000 | ¥2.89755 | ¥28,975.50 |