770249-3 | |
---|---|
DigiKey Part Number | A14266-ND |
Manufacturer | |
Manufacturer Product Number | 770249-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770249-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.96200 | ¥74.05 |
50 | ¥2.88660 | ¥144.33 |
100 | ¥2.47530 | ¥247.53 |
250 | ¥2.23896 | ¥559.74 |
500 | ¥2.19004 | ¥1,095.02 |