770018-1 | |
---|---|
DigiKey Part Number | A14241-ND |
Manufacturer | |
Manufacturer Product Number | 770018-1 |
Description | CONN PLUG HSG 3POS 2PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 770018-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.63500 | ¥96.35 |
25 | ¥9.27440 | ¥231.86 |
50 | ¥9.18540 | ¥459.27 |
100 | ¥8.28990 | ¥828.99 |
250 | ¥8.02080 | ¥2,005.20 |
500 | ¥7.30368 | ¥3,651.84 |
1,000 | ¥6.54201 | ¥6,542.01 |
2,500 | ¥6.09390 | ¥15,234.75 |