770248-1 | |
---|---|
DigiKey Part Number | A14258-ND |
Manufacturer | |
Manufacturer Product Number | 770248-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.44640 | ¥61.16 |
50 | ¥2.38580 | ¥119.29 |
100 | ¥2.04590 | ¥204.59 |
250 | ¥1.85080 | ¥462.70 |
500 | ¥1.81010 | ¥905.05 |