121210150 | |
---|---|
DigiKey Part Number | 288-1096-ND |
Manufacturer | |
Manufacturer Product Number | 121210150 |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.80120 | ¥20.03 |
50 | ¥0.74060 | ¥37.03 |
100 | ¥0.71590 | ¥71.59 |
250 | ¥0.61704 | ¥154.26 |
500 | ¥0.59226 | ¥296.13 |
1,000 | ¥0.51820 | ¥518.20 |
3,000 | ¥0.46886 | ¥1,406.58 |