3200218 | |
---|---|
DigiKey Part Number | 277-2171-ND |
Manufacturer | |
Manufacturer Product Number | 3200218 |
Description | CONN FERRULE DIN 20AWG SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.34600 | ¥13.46 |
50 | ¥1.24140 | ¥62.07 |
100 | ¥1.18960 | ¥118.96 |
250 | ¥1.13788 | ¥284.47 |
500 | ¥1.10684 | ¥553.42 |
1,000 | ¥1.03444 | ¥1,034.44 |
2,500 | ¥0.95168 | ¥2,379.20 |
5,000 | ¥0.87927 | ¥4,396.35 |