1201853 | |
---|---|
DigiKey Part Number | 277-2462-ND |
Manufacturer | |
Manufacturer Product Number | 1201853 |
Description | TOOL HAND CRIMPER 8-20AWG SIDE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,130.03000 | ¥1,130.03 |
10 | ¥1,039.62300 | ¥10,396.23 |
50 | ¥960.52440 | ¥48,026.22 |