3201275 | |
---|---|
DigiKey Part Number | 277-2155-ND |
Manufacturer | |
Manufacturer Product Number | 3201275 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥2.76680 | ¥138.34 |
100 | ¥2.58610 | ¥258.61 |
250 | ¥2.37920 | ¥594.80 |
500 | ¥2.19826 | ¥1,099.13 |
1,000 | ¥2.09473 | ¥2,094.73 |
2,500 | ¥1.96543 | ¥4,913.57 |
5,000 | ¥1.79589 | ¥8,979.45 |