3200988 | |
---|---|
DigiKey Part Number | 277-2218-ND |
Manufacturer | |
Manufacturer Product Number | 3200988 |
Description | CONN FERRULE DIN TWO X 18AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.06400 | ¥40.64 |
50 | ¥3.95380 | ¥197.69 |
100 | ¥3.69440 | ¥369.44 |
250 | ¥3.39884 | ¥849.71 |
500 | ¥3.14026 | ¥1,570.13 |
1,000 | ¥2.99247 | ¥2,992.47 |
2,500 | ¥2.80779 | ¥7,019.47 |
5,000 | ¥2.56556 | ¥12,827.80 |