3200904 | |
---|---|
DigiKey Part Number | 277-5402-ND |
Manufacturer | |
Manufacturer Product Number | 3200904 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.73200 | ¥17.32 |
50 | ¥1.59600 | ¥79.80 |
100 | ¥1.52950 | ¥152.95 |
250 | ¥1.46300 | ¥365.75 |
500 | ¥1.42308 | ¥711.54 |
1,000 | ¥1.32999 | ¥1,329.99 |
2,500 | ¥1.22359 | ¥3,058.97 |
5,000 | ¥1.13049 | ¥5,652.45 |