213603-3 | |
---|---|
DigiKey Part Number | A111097TR-ND - Tape & Reel (TR) A111097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213603-3 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213603-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.40600 | ¥234.06 |
25 | ¥23.28960 | ¥582.24 |
50 | ¥23.05140 | ¥1,152.57 |
100 | ¥20.78150 | ¥2,078.15 |
250 | ¥20.66212 | ¥5,165.53 |
500 | ¥19.10946 | ¥9,554.73 |
1,000 | ¥17.07910 | ¥17,079.10 |
2,500 | ¥15.76529 | ¥39,413.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥20.49498 | ¥81,979.92 |