1203123 | |
---|---|
DigiKey Part Number | 1203123-ND |
Manufacturer | |
Manufacturer Product Number | 1203123 |
Description | TOOL PRESS PNEUM 14-24AWG FRONT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Entry Location | Front Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,334.59000 | ¥7,334.59 |