3201136 | |
---|---|
DigiKey Part Number | 277-2207-ND |
Manufacturer | |
Manufacturer Product Number | 3201136 |
Description | CONN FERRULE W TYPE 16AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.62600 | ¥16.26 |
50 | ¥1.58120 | ¥79.06 |
100 | ¥1.47780 | ¥147.78 |
250 | ¥1.35956 | ¥339.89 |
500 | ¥1.25610 | ¥628.05 |
1,000 | ¥1.19699 | ¥1,196.99 |
2,500 | ¥1.12310 | ¥2,807.75 |
5,000 | ¥1.02623 | ¥5,131.15 |