3212905 | |
---|---|
DigiKey Part Number | 277-15376-ND |
Manufacturer | |
Manufacturer Product Number | 3212905 |
Description | CONN TERM BLK LATCH ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For CLIPLINE COMBI Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Latch | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE COMBI Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥9.49600 | ¥94.96 |
50 | ¥8.87520 | ¥443.76 |
100 | ¥8.16540 | ¥816.54 |
250 | ¥7.54396 | ¥1,885.99 |
500 | ¥7.18896 | ¥3,594.48 |
1,000 | ¥6.77972 | ¥6,779.72 |