3200810 | |
---|---|
DigiKey Part Number | 277-2217-ND |
Manufacturer | |
Manufacturer Product Number | 3200810 |
Description | CONN FERRULE TWO X 18AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.57900 | ¥35.79 |
50 | ¥3.47940 | ¥173.97 |
100 | ¥3.25110 | ¥325.11 |
250 | ¥2.99100 | ¥747.75 |
500 | ¥2.76342 | ¥1,381.71 |
1,000 | ¥2.63338 | ¥2,633.38 |
2,500 | ¥2.47086 | ¥6,177.15 |
5,000 | ¥2.25770 | ¥11,288.50 |