TTSL6VC3-2.5 | |
---|---|
DigiKey Part Number | 298-20447-ND |
Manufacturer | |
Manufacturer Product Number | TTSL6VC3-2.5 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 3.94" (25.4mm x 100.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1" x 3.94" (25.4mm x 100.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.60126 | ¥9,003.15 |
5,000 | ¥3.40660 | ¥17,033.00 |
12,500 | ¥3.21194 | ¥40,149.25 |
25,000 | ¥3.01728 | ¥75,432.00 |