TTSL1VC3-5 | |
---|---|
DigiKey Part Number | 298-20444-ND |
Manufacturer | |
Manufacturer Product Number | TTSL1VC3-5 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.44" (12.7mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.44" (12.7mm x 36.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Shelf Life | 48 Months | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91368 | ¥4,568.40 |
10,000 | ¥0.86800 | ¥8,680.00 |
25,000 | ¥0.82231 | ¥20,557.75 |
50,000 | ¥0.75378 | ¥37,689.00 |
125,000 | ¥0.70810 | ¥88,512.50 |