1971786-1 | |
---|---|
DigiKey Part Number | A115829TR-ND - Tape & Reel (TR) A115829CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971786-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971786-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.60800 | ¥6.08 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.53860 | ¥26.93 |
100 | ¥0.50900 | ¥50.90 |
250 | ¥0.47388 | ¥118.47 |
500 | ¥0.44662 | ¥223.31 |
1,000 | ¥0.42322 | ¥423.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,400 | ¥0.39200 | ¥1,724.80 |
8,800 | ¥0.35494 | ¥3,123.47 |
13,200 | ¥0.31204 | ¥4,118.93 |
30,800 | ¥0.27889 | ¥8,589.81 |
110,000 | ¥0.24183 | ¥26,601.30 |