5-1971772-3 | |
---|---|
DigiKey Part Number | A118775-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971772-3 |
Description | CONN RCPT HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971772-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.54000 | ¥6.54 |
10 | ¥6.31300 | ¥63.13 |
25 | ¥6.28520 | ¥157.13 |
50 | ¥6.07420 | ¥303.71 |
200 | ¥5.09190 | ¥1,018.38 |
400 | ¥4.77385 | ¥1,909.54 |
600 | ¥4.50857 | ¥2,705.14 |
1,000 | ¥3.95172 | ¥3,951.72 |
2,600 | ¥3.73951 | ¥9,722.73 |