1-1971773-3 | |
---|---|
DigiKey Part Number | A115797-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971773-3 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971773-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.98200 | ¥29.82 |
25 | ¥2.97160 | ¥74.29 |
50 | ¥2.89680 | ¥144.84 |
100 | ¥2.48510 | ¥248.51 |
250 | ¥2.24796 | ¥561.99 |
500 | ¥2.19860 | ¥1,099.30 |