1971781-1 | |
---|---|
DigiKey Part Number | A115824TR-ND - Tape & Reel (TR) A115824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971781-1 |
Description | CONN FM BLADE SCK 14AWG CRMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971781-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.76400 | ¥7.64 |
25 | ¥0.70600 | ¥17.65 |
50 | ¥0.67160 | ¥33.58 |
100 | ¥0.63460 | ¥63.46 |
250 | ¥0.59076 | ¥147.69 |
500 | ¥0.55678 | ¥278.39 |
1,000 | ¥0.52756 | ¥527.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48867 | ¥1,954.68 |
8,000 | ¥0.44248 | ¥3,539.84 |
12,000 | ¥0.38899 | ¥4,667.88 |
28,000 | ¥0.34766 | ¥9,734.48 |
100,000 | ¥0.30147 | ¥30,147.00 |