1-1971773-2 | |
---|---|
DigiKey Part Number | A115796-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971773-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971773-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.15100 | ¥41.51 |
25 | ¥4.12960 | ¥103.24 |
50 | ¥4.02680 | ¥201.34 |
100 | ¥3.45480 | ¥345.48 |
250 | ¥3.12448 | ¥781.12 |
500 | ¥2.95094 | ¥1,475.47 |
1,000 | ¥2.58646 | ¥2,586.46 |
2,500 | ¥2.55172 | ¥6,379.30 |