1-1971772-2 | |
---|---|
DigiKey Part Number | A115805-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971772-2 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971772-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.01400 | ¥50.14 |
275 | ¥3.77709 | ¥1,038.70 |
1,100 | ¥3.12652 | ¥3,439.17 |
5,225 | ¥2.76982 | ¥14,472.31 |
10,175 | ¥2.59697 | ¥26,424.17 |