1971782-1 | |
---|---|
DigiKey Part Number | A115825TR-ND - Tape & Reel (TR) A115825CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971782-1 |
Description | CONN TAB 14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971782-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.61600 | ¥6.16 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.54020 | ¥27.01 |
100 | ¥0.51060 | ¥51.06 |
250 | ¥0.47552 | ¥118.88 |
500 | ¥0.44810 | ¥224.05 |
1,000 | ¥0.42461 | ¥424.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39333 | ¥1,573.32 |
8,000 | ¥0.35615 | ¥2,849.20 |
12,000 | ¥0.31310 | ¥3,757.20 |
28,000 | ¥0.27983 | ¥7,835.24 |
100,000 | ¥0.24265 | ¥24,265.00 |