5-2232264-4 | |
---|---|
DigiKey Part Number | A118802-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232264-4 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232264-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.55000 | ¥8.55 |
10 | ¥8.17000 | ¥81.70 |
25 | ¥7.81280 | ¥195.32 |
50 | ¥7.70480 | ¥385.24 |
100 | ¥6.73250 | ¥673.25 |
250 | ¥6.48020 | ¥1,620.05 |
500 | ¥6.12024 | ¥3,060.12 |
1,000 | ¥5.29221 | ¥5,292.21 |
3,000 | ¥4.89615 | ¥14,688.45 |