1971786-2 | |
---|---|
DigiKey Part Number | A118835TR-ND - Tape & Reel (TR) A118835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971786-2 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971786-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.05100 | ¥10.51 |
25 | ¥0.97840 | ¥24.46 |
50 | ¥0.92600 | ¥46.30 |
100 | ¥0.87600 | ¥87.60 |
250 | ¥0.81568 | ¥203.92 |
500 | ¥0.76874 | ¥384.37 |
1,000 | ¥0.72851 | ¥728.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,400 | ¥0.67480 | ¥2,969.12 |
8,800 | ¥0.61102 | ¥5,376.98 |
13,200 | ¥0.53716 | ¥7,090.51 |
30,800 | ¥0.48009 | ¥14,786.77 |
110,000 | ¥0.41630 | ¥45,793.00 |