5-1971775-4 | |
---|---|
DigiKey Part Number | A118799-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971775-4 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971775-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.19400 | ¥71.94 |
25 | ¥6.87480 | ¥171.87 |
50 | ¥6.77880 | ¥338.94 |
100 | ¥5.92420 | ¥592.42 |
250 | ¥5.70240 | ¥1,425.60 |
500 | ¥5.38568 | ¥2,692.84 |
1,000 | ¥4.65706 | ¥4,657.06 |
3,000 | ¥4.30853 | ¥12,925.59 |