5-1971773-3 | |
---|---|
DigiKey Part Number | A118776-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971773-3 |
Description | CONN PLUG HSG 3POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971773-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥5.21400 | ¥52.14 |
25 | ¥5.19680 | ¥129.92 |
50 | ¥5.02080 | ¥251.04 |
100 | ¥4.20990 | ¥420.99 |
250 | ¥3.94656 | ¥986.64 |
600 | ¥3.72727 | ¥2,236.36 |
1,200 | ¥3.26679 | ¥3,920.15 |
3,000 | ¥3.09142 | ¥9,274.26 |