1971781-2 | |
---|---|
DigiKey Part Number | A117919TR-ND - Tape & Reel (TR) A117919CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971781-2 |
Description | CONN FM BLADE SCK 14AWG CRMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971781-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.85040 | ¥21.26 |
50 | ¥0.80620 | ¥40.31 |
100 | ¥0.76190 | ¥76.19 |
250 | ¥0.70932 | ¥177.33 |
500 | ¥0.66844 | ¥334.22 |
1,000 | ¥0.63339 | ¥633.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58667 | ¥2,346.68 |
8,000 | ¥0.53122 | ¥4,249.76 |
12,000 | ¥0.46700 | ¥5,604.00 |
28,000 | ¥0.41738 | ¥11,686.64 |
100,000 | ¥0.36193 | ¥36,193.00 |