5-1971876-7 | |
---|---|
DigiKey Part Number | A118830-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971876-7 |
Description | CONN PLUG HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971876-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥10.07100 | ¥100.71 |
850 | ¥7.63708 | ¥6,491.52 |
1,700 | ¥6.84056 | ¥11,628.95 |
5,100 | ¥6.18461 | ¥31,541.51 |
10,200 | ¥5.79865 | ¥59,146.23 |